Metrix 6412 technical specifications.
| Height | 235mm |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix 6412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
