Metrix DPM48/2000SNT20(230VAC) technical specifications.
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix DPM48/2000SNT20(230VAC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.