
Metrix MTX1032-B technical specifications.
| Accuracy | 3% |
| Bandwidth | 30MHz |
| Lead Length | 2m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix MTX1032-B to view detailed technical specifications.
No datasheet is available for this part.
