Metrix MTX1032-C technical specifications.
| Accuracy | 3% |
| Bandwidth | 50MHz |
| Lead Length | 2m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | No |
| Weight | 1.2kg |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX1032-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.