
METRIX MTX1050-PC 400kHz - 1GHz Spectrum Analyser Featuring a PC USB Interface
Metrix MTX1050-PC technical specifications.
| Height | 63mm |
| Interface | USB |
| Reach SVHC Compliant | Unknown |
| Test Frequency | 400kHz |
| Weight | 1.7kg |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX1050-PC to view detailed technical specifications.
No datasheet is available for this part.
