
The MTX1052-PC is an analog input module with a bandwidth of 150MHz, input impedance of 1MR, and a sampling rate of 200MS/s. It operates within a supply voltage range of 100V to 240V. The module measures 213mm in height and 270mm in width, weighing 1.8kg. Compliance with SVHC regulations is unknown.
Metrix MTX1052-PC technical specifications.
| Bandwidth | 150MHz |
| Height | 213mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 200MS/s |
| Series | MTX |
| Weight | 1.8kg |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix MTX1052-PC to view detailed technical specifications.
No datasheet is available for this part.