Metrix MTX1052B-PC technical specifications.
| Bandwidth | 150MHz |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| Sampling Rate | 200MS/s |
| Weight | 1.8kg |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX1052B-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.