Metrix MTX1052BW-PC technical specifications.
| Bandwidth | 150MHz |
| Height | 63mm |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Sampling Rate | 200MS/s |
| Series | MTX |
| Weight | 1.8kg |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix MTX1052BW-PC to view detailed technical specifications.
No datasheet is available for this part.