Metrix MTX1054-PC technical specifications.
| Bandwidth | 150MHz |
| Height | 213mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Reach SVHC Compliant | No |
| Sampling Rate | 200GS/s |
| Series | MTX |
| Weight | 1.8kg |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix MTX1054-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.