Metrix MTX162UE technical specifications.
| Bandwidth | 60MHz |
| Height | 63mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 50MS/s |
| Series | MTX |
| Weight | 1.8kg |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix MTX162UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.