
Metrix MTX3250 technical specifications.
| Display Type | LCD |
| Height | 190mm |
| Length | 170mm |
| Max Frequency | 100kHz |
| Weight | 2.3kg |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX3250 to view detailed technical specifications.
No datasheet is available for this part.