Metrix MTX3352BE-C technical specifications.
| Bandwidth | 100MHz |
| Height | 210mm |
| Max Input Voltage | 300V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 100GS/s |
| Series | MTX |
| Weight | 2.5kg |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix MTX3352BE-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.