Metrix MX0022-Z technical specifications.
| Battery Type | 9V |
| Height | 170mm |
| Length | 80mm |
| Max Frequency | 4MHz |
| Reach SVHC Compliant | No |
| Resistance | 40000000R |
| Weight | 285g |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix MX0022-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.