
Metrix MX0024B-CZ technical specifications.
| Battery Type | 9V |
| Capacitance | 0.05F |
| Height | 170mm |
| Length | 80mm |
| Max Frequency | 500kHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000000R |
| Weight | 285g |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix MX0024B-CZ to view detailed technical specifications.
No datasheet is available for this part.
