Metrix MX1 technical specifications.
| Height | 150mm |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Weight | 420g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix MX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
