Metrix MX9030-Z technical specifications.
| Accuracy | 3% |
| Bandwidth | 30MHz |
| Connector Type A | BNC, Plug |
| Lead Length | 1.1m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | No |
| Weight | 195g |
| RoHS | Compliant |
Download the complete datasheet for Metrix MX9030-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
