
Metrix OX0803B-RS technical specifications.
| Bandwidth | 40MHz |
| Height | 163mm |
| Input Capacitance | 25pF |
| Input Impedance | 1MR |
| Length | 435mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Series | OX803 |
| Weight | 6.3kg |
| Width | 330mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix OX0803B-RS to view detailed technical specifications.
No datasheet is available for this part.
