Metrix OX5022-C technical specifications.
| Bandwidth | 20MHz |
| Display Type | LCD |
| Height | 214mm |
| Input Impedance | 1MR |
| Length | 110mm |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 2GS/s |
| Weight | 1.2kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix OX5022-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
