Metrix OX7202CSDR technical specifications.
| Bandwidth | 200MHz |
| Height | 265mm |
| Length | 195mm |
| Number of Channels | 2 |
| Series | Scopix III |
| Weight | 1.9kg |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix OX7202CSDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.