Metrix OX7204-CSD technical specifications.
| Bandwidth | 200MHz |
| Input Impedance | 1MR |
| Interface | Ethernet |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 2.5GS/s |
| Series | Metrix OX7000 |
| RoHS | Compliant |
Download the complete datasheet for Metrix OX7204-CSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
