Metrix PX110 technical specifications.
| Bandwidth | 1kHz |
| Current Rating | 10A |
| Display Type | LCD |
| Height | 211mm |
| Interface | RS-232 |
| Max Current Rating | 65A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Phases | 1 |
| Output Power | 6kW |
| Reach SVHC Compliant | No |
| Weight | 835g |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix PX110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
