Metrofunk MTZ30-130 11 technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Metrofunk MTZ30-130 11 to view detailed technical specifications.
No datasheet is available for this part.