Metway 1003SI03E technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Height | 32mm |
| Insulation Material | Nylon |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Metway 1003SI03E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
