Metway 1512TE technical specifications.
| Current Rating | 6A |
| Height | 93.8mm |
| Insulation Material | Nylon |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Metway 1512TE to view detailed technical specifications.
No datasheet is available for this part.