Metway 160163ASSS03 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 380V |
| Voltage Rating (AC) | 380V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Metway 160163ASSS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
