Metway 323WE12 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Height | 16mm |
| Length | 118mm |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | 500 |
| Voltage Rating | 300V |
| Width | 21mm |
| Wire/Cable Gauge | 10AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Metway 323WE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
