Metway 40012 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Metway 40012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
