Metway 500SKMDS12 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| Height | 20mm |
| Length | 116.6mm |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | 500 |
| Voltage Rating | 600V |
| Width | 30.5mm |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Metway 500SKMDS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
