Metway 500SKSL12 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 380V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Metway 500SKSL12 to view detailed technical specifications.
No datasheet is available for this part.