Metway 503SI03E technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Height | 27.5mm |
| Insulation Material | Nylon |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 380V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Metway 503SI03E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
