Metway 560-K4CF technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Height | 22mm |
| Length | 41mm |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Row Spacing | 22.5mm |
| Series | 560 |
| Voltage Rating | 300V |
| Width | 32mm |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Metway 560-K4CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
