Metway 560FC technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Material | PORCELAIN |
| Max Operating Temperature | 500°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 440V |
| Width | 32mm |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Metway 560FC to view detailed technical specifications.
No datasheet is available for this part.