Metway 9000712 technical specifications.
| Color | White |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 16A |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Metway 9000712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
