Metway 9800103SKB technical specifications.
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Metway 9800103SKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
