Metz Connect 1308451000-E technical specifications.
| Color | Black |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| RoHS | Not Compliant |
Download the complete datasheet for Metz Connect 1308451000-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.