
8-conductor cable assembly featuring a green, RJ45 plug on one end and a standard plug on the other. Designed for general-purpose applications, this assembly provides reliable connectivity. Not compliant with Reach SVHC regulations.
Metz Connect 142M2X15010 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 142M2X15010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
