
Green cable assembly featuring a plug connector on one end and an RJ45 plug on the other. This assembly is not Reach SVHC compliant.
Metz Connect 142M2X15050 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect 142M2X15050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
