The Metz Connect 31001203 is a 3-contact terminal block with a 5mm pitch, designed for through-hole mounting. It has a maximum current rating of 15A and a maximum voltage rating of 300V. The terminal block operates within a temperature range of -40°C to 105°C. It is suitable for general use in various applications.
Metz Connect 31001203 technical specifications.
| Type | IP00 Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect 31001203 to view detailed technical specifications.
No datasheet is available for this part.