The AJT38L8813-011 is an 8-contact RJ-45 female through hole connector with a terminal pitch of 1.02mm and a maximum operating temperature range of -40°C to 105°C. It features a straight body orientation and is designed for solder termination. The connector has a maximum current rating of 1.5A and a maximum voltage rating of 150V. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Metz Connect AJT38L8813-011 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect AJT38L8813-011 to view detailed technical specifications.
No datasheet is available for this part.