Four-position terminal block with 5mm pitch, designed for solder termination. Features through-hole mounting for secure PCB integration. Rated for a maximum current of 13A, ensuring reliable power transmission. This general-purpose terminal block facilitates efficient electrical connections.
Metz Connect AST0450404 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Metz Connect AST0450404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.