Metz Connect AST0451504 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 15 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Max Voltage Rating | 200V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Metz Connect AST0451504 to view detailed technical specifications.
No datasheet is available for this part.