The MJS2210011 is a right-angle surface mount RJ-45 connector with 8 solder termination contacts. It is designed for surface mount applications and features a Category 5 rating. The connector has a female gender and a single port with 8 terminals. It is suitable for use in modular and Ethernet applications.
Metz Connect MJS2210011 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Metz Connect MJS2210011 to view detailed technical specifications.
No datasheet is available for this part.