Metz Connect PR03306VBHC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Height | 6.55mm |
| Mating Length | 5.97mm |
Download the complete datasheet for Metz Connect PR03306VBHC to view detailed technical specifications.
No datasheet is available for this part.