
MG Chemicals 416-T technical specifications.
| Height | 11inch |
| Lead Free | Lead Free |
| Material | PET, Polyethylene |
| Packaging | Bulk |
| Weight | 1lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 416-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
