
MG Chemicals 416-X technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Mount | PCB |
| Packaging | Bulk |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 416-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
