
MG Chemicals 419C-1L technical specifications.
| Package/Case | Conformal |
| Color | Clear |
| Package Quantity | 5 |
| Primary Type | Conformal Coating |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 419C-1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
