
MG Chemicals 426-NS technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 5foot |
| Mount | Solder |
| Package Quantity | 10 |
| Series | SuperWick, 400-NS |
| Size | 0.1inch |
| Weight | 1lb |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 426-NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.