
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
MG Chemicals 435-55ML technical specifications.
| Supplier | M.G. Chemical |
| Part No | 435-55ML |
| RoHS | Yes |
| Type | Thinner |
| Family | 435 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for MG Chemicals 435-55ML to view detailed technical specifications.
No datasheet is available for this part.
