
MG Chemicals 474 technical specifications.
| Color | Blue |
| Length | 500foot |
| Mount | Solder |
| Packaging | Bulk |
| Series | SuperWick, 400 |
| Weight | 1lb |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
