
MG Chemicals 4875-227G technical specifications.
| Diameter | 0.032inch |
| Packaging | Spool |
| Series | 4870 |
| Weight | 0.5lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for MG Chemicals 4875-227G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
